| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586018-6 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 6 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586018-6 |
| SKU: | AMP1586018-6 |
1586018-6
Specifications
Detailed Description
This UL and CSA certified connector housing, featuring a durable nylon construction in a sleek white finish, is designed for panel mount installation. With a pitch of 4.2mm (.165 in) and two rows accommodating six pin contacts, it offers reliable termination via crimping for discrete wire connections. Suitable for power and signal applications, it ensures a secure fit with wire insulation diameters ranging from .047 to .122 in (1.2 to 3.1 mm). Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is ideal for various appliances. With a package quantity of 500, it is a dependable solution for your connectivity needs. RoHS compliant and featuring a UL 94V-0 flammability rating, it guarantees safety and quality in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586019-6 | ![]() | |
| TE Connectivity 1969614-6 | ![]() | |
| TE Connectivity 794153-1 | ![]() |


