| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586019-8 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 8 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586019-8 |
| SKU: | AMP1586019-8 |
1586019-8
Specifications
Detailed Description
Ensure reliable power and signal connectivity with this high-quality connector housing. Meeting UL and CSA standards for safety, the housing is made of durable nylon in a sleek white color. With two rows and eight positions, it offers ample space for cable mount (free-hanging) installation using a crimp termination method. The 4.2mm pitch and 600V AC voltage rating make it suitable for various applications, while its operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance in diverse environments. Designed for discrete wire cable types, this housing is ideal for appliances and other electronics. Featuring a compact size with dimensions of 18mm (L) x 20mm (W) x 11.8mm (H), it is versatile for wire-to-wire or wire-to-board connections. With a package quantity of 500, it's perfect for bulk projects. RoHS compliant and with a UL 94V-0 flammability rating, this connector housing guarantees both quality and safety in its use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |


