| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586025-4 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Pin |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1586025-4 |
1586025-4
Specifications
Detailed Description
Enhance your power connectivity with this heavy-duty housing connector, designed for robust performance in demanding environments. Constructed from durable Nylon 6/6 material and featuring a single row with 4 positions, it ensures secure and efficient power transmission. With a 4.2mm pitch, it offers precise alignment for seamless integration. The natural housing color adds a sleek touch, while its wide operating temperature range of -40 to 105°C (-40 to 221°F) guarantees reliable functionality in various conditions. RoHS compliant and suitable for wire and cable termination, this connector is a dependable choice for power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586027-4 | ![]() | |
| TE Connectivity 2029056-4 | ![]() | |
| TE Connectivity 2029151-4 | ![]() |


