| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586037-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 600 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Bag, Box & Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline, Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .384 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586037-4 |
| SKU: | AMP1586037-4 |
1586037-4
Specifications
Detailed Description
Enhance power connectivity with this CSA and UL certified connector, designed for reliable performance in appliances. Made of durable nylon with a natural housing color, it features two rows of four pin contacts for efficient power transmission. The through-hole solder termination method ensures secure attachment to the PCB, while the 600V AC voltage rating guarantees safety. With a contact amperage of 9A and an operating temperature range of -40 to 105°C (-40 to 221°F), this header connector is suitable for a wide range of power applications. Its shrouded design, along with keyed mating alignment, offers easy and secure connections. RoHS compliant and with a UL 94V-2 flammability standard, it meets stringent environmental and safety regulations. The connector is packaged in bags, boxes, and trays, with 600 pieces per package, making it convenient for bulk installations. Ideal for wire-to-board connections, this connector is a reliable choice for power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969598-4 | ![]() | |
| TE Connectivity 1969599-4 | ![]() | |
| TE Connectivity 2029172-4 | ![]() |


