1586039-2

Heilind Number:AMP1586039-2
Manufacturer:TE Connectivity
Manufacturer Number:1586039-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P VAL-U-LOK VRT HDR W/P V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586039-2
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:690
Contact Amperage:9 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
PCB Retention:With
PCB Thickness (Recommended):.07 in, 1.78 mm
Connector Height:12.8 mm, .504 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586039-2
SKU:AMP1586039-2

Detailed Description

Ensure reliable power connections with this two-position board mount header, featuring CSA and UL standards compliance for quality assurance. The housing, made of durable PA 6/6 material in a natural color, offers secure vertical mounting with through-hole solder termination. With a 4.2mm pitch and 600V AC voltage rating, it is ideal for power circuit applications. This shrouded header, part of our Wire to Board connector system, boasts a tin-plated contact mating area, accommodating wire insulation diameters of .047 to .122 inches. Operating within a wide temperature range of -40 to 105°C, it provides dependable performance in various environments. Mating alignment is facilitated with the keyed retention type, ensuring secure connections. RoHS compliant, this header is suitable for a range of appliance and power supply applications. With a package quantity of 690, it is available in tray packaging for convenient handling. Trust in this high-quality connector for your power connectivity needs.