| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586039-8 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 255 |
| Contact Amperage: | 9 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586039-8 |
| SKU: | AMP1586039-8 |
1586039-8
Specifications
Detailed Description
Power up your connections with this versatile two-row header connector, designed for board mount installation. Featuring through-hole solder termination, it ensures secure and reliable connectivity for your power applications. With CSA and UL standards met, you can trust in its quality and safety. The natural housing color and shrouded header type add a professional touch to your projects. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. With a voltage rating of 600V AC and contact amperage of 9A, this connector is built to handle power efficiently. The inline contact layout with eight positions accommodates your power transmission needs. RoHS compliant and with UL 94V-2 flammability standard, it meets environmental and safety regulations. Whether for appliances or other applications, this header connector is the perfect choice for powering up your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969604-8 | ![]() | |
| TE Connectivity 1969605-8 | ![]() |


