| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586042-6 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 280 |
| Contact Amperage: | 9 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .386 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .51 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.6 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586042-6 |
| SKU: | AMP1586042-6 |
1586042-6
Specifications
Detailed Description
This right angle board mount header is designed for power applications, featuring two rows with six inline contact positions for efficient connectivity. With a pitch of 4.2mm, it offers reliable termination through hole soldering, meeting CSA and UL standards for enhanced safety. The housing is made of durable nylon in a natural color, with a flammability rating of UL 94V-0. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this header ensures performance in various environments. It is ideal for appliances and other power-related circuit applications, providing a maximum voltage of 600V AC and a contact amperage of 9A. The connector system, wire to board, allows for seamless integration into PCBs with a thickness of 1.6mm. Featuring a shrouded header type and with mating retention, it offers secure and efficient mating alignment. RoHS compliant and with a glow wire rating, this header guarantees quality and safety in power connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586019-6 | ![]() | |
| TE Connectivity 1969612-6 | ![]() | |
| TE Connectivity 1969613-6 | ![]() | |
| TE Connectivity 794153-1 | ![]() |


