| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586044-6 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .386 in, 9.8 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .512 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586044-6 |
| SKU: | AMP1586044-6 |
1586044-6
Specifications
Detailed Description
Enhance power connectivity with this high-quality, CSA and UL certified board mount connector. Designed for efficiency and durability, it features a nylon housing with a natural color finish, ensuring reliable performance in various applications. With a voltage rating of 600 V AC and contact amperage of 9 A, this connector is suitable for power-intensive tasks. Its through-hole solder termination method and 4.2 mm pitch offer secure and stable connections, while the right-angle mount orientation and latch mating retention type provide ease of use. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), it guarantees reliable operation even in harsh environments. Whether for appliances or industrial equipment, this connector is a versatile solution for your power connectivity needs. RoHS compliant and offering key features such as glow wire rating and circuit identification, it ensures safety and performance compliance. Trust in its quality for seamless wire-to-board connections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586019-6 | ![]() | |
| TE Connectivity 1969612-6 | ![]() | |
| TE Connectivity 1969613-6 | ![]() | |
| TE Connectivity 794153-1 | ![]() |


