| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586054-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 16 AWG, 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .122 in, 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 1586054-1 |
| SKU: | AMP1586054-1 |
1586054-1
Specifications
Detailed Description
Enhance your power connectivity with our VAL-U-LOK PIN BR SN 16AWG contact. Designed for optimal performance, this crimp termination method ensures secure cable mounting, making it ideal for various applications. With a durable brass construction and pre-tin plating, it offers reliable conductivity in demanding environments. Operating at up to 600V AC and 9A, it's perfect for power circuitry. RoHS compliant and featuring a straight orientation, this contact guarantees quality and ease of use. Whether in appliances or other devices, trust in its efficiency for seamless wire-to-wire connections. With a package quantity of 3500, it's a convenient and cost-effective choice for your projects. Upgrade your connectivity solutions with this essential component.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238020-1 | ![]() | |
| TE Connectivity 2825208-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download | |||


