| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586055-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 AWG, 1.31 mm² |
| Contact Design: | Single Beam |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .122 in, 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 1586055-1 |
| SKU: | AMP1586055-1 |
1586055-1
| Heilind Number: | AMP1586055-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1586055-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components with this VAL-U-LOK Socket Contact, featuring a durable brass construction for reliable performance. Designed for crimp termination on 16AWG discrete wires, it ensures secure and efficient power transmission. With a high voltage rating of 600 V AC and a current capacity of 9 A, this contact is ideal for power applications in various appliances. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees consistent functionality. The pre-tin plating on the contact and termination areas enhances conductivity, while the straight orientation simplifies installation. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this contact is a versatile solution for power connectors. Each package includes 500 pieces, making it convenient for large-scale projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download | |||
| 03/10/2015 | P-15-011196 - Product improvement. Estimated First Date To Ship Changed Parts communicated earlier per PCN # P-15-011137 will be extended to Mar. 10, 2015. | Download | |||
| 02/25/2015 | P-15-011137 - Product improvement.Dear Customer, packaging method is improved for the part numbers listed below to help preventing deformation risk during packaging, storage, transportation and unpacking process. | Download | |||

