| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586103-3 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586103-3 |
| SKU: | AMP1586103-3 |
1586103-3
Specifications
Detailed Description
This Cable Mount Connector is designed for reliable power and signal transmission in various applications. With UL and CSA standards met, it ensures safety and quality. The housing, made of durable Nylon 6/6 in a natural color, offers robust protection. Featuring a single row with three pin contacts, it allows for efficient cable termination through crimping. With a pitch of 4.2mm (.165 in) and a high voltage rating of 600V AC, it's suitable for demanding environments. Operating temperature range from -40 to 105°C (-40 to 221°F) further enhances its versatility. This connector, part of our Wire to Wire system, is ideal for appliances and other circuit applications. RoHS compliant and with packaging of 1000 units per bag, it's a convenient and eco-friendly choice.

