| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586314-2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .094 in, 1.5 - 2.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1586314-2 |
| SKU: | AMP1586314-2 |
1586314-2
Specifications
Detailed Description
Enhance your power connector solutions with our VAL-U-LOK PIN BR AU 24-18 LP, perfect for cable mount (free-hanging) applications. Crafted with brass contact material and gold plating, it ensures reliable conductivity with a voltage rating of 600 V AC and a contact amperage of 9 A. This UL-certified contact, suitable for wire-to-wire connections in appliances, features a crimp termination method, accommodating wire sizes from 18 to 24 AWG. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees robust performance in various environments. With 500 pieces in a convenient packaging, this contact is a must-have for your power circuit applications, meeting RoHS compliance standards. Elevate your connectivity with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91388-1 | ![]() | |
| TE Connectivity 91388-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download | |||


