| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586314-3 |
| Amperage: | 9 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 24 - 18 AWG, .2 - .8 mm² |
| Contact Design: | Formed Pin |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .059 - .0941 in, 1.5 - 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1586314-3 |
| SKU: | AMP1586314-3 |
1586314-3
Specifications
Detailed Description
Enhance your connectivity with our VAL-U-LOK PIN PHBZ SN 24-18 LP, a high-performance solution for signal transmission in appliances. Engineered with precision, this connector ensures reliable contact with a contact material of Phosphor Bronze and termination via crimping, suitable for 24-18 AWG wire sizes. With a voltage rating of 600 V AC and amperage of 9 A, it guarantees efficient power delivery. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it's perfect for diverse environments. Each package contains 500 units, making it ideal for bulk applications. RoHS compliant and UL/CSA certified, it meets international standards for quality and safety. Upgrade your wire-to-wire connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91388-1 | ![]() | |
| TE Connectivity 91388-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download | |||


