| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586314-4 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .094 in, 1.5 - 2.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1586314-4 |
| SKU: | AMP1586314-4 |
1586314-4
Specifications
Detailed Description
Enhance your power connector assemblies with the VAL-U-LOK PIN PHBZ AU 24-18 LP. This high-quality contact features a durable phosphor bronze construction, ensuring reliable conductivity for cables with a wire size ranging from 18 to 24 AWG. With UL certification and a gold plating finish in the contact mating area, it guarantees safe and efficient operation at up to 600V AC. The crimp termination method and straight orientation make installation a breeze, while its wide operating temperature range of -40 to 105 °C (-40 to 221 °F) suits various environments. Perfect for power circuit applications, this contact is RoHS compliant, meeting the highest industry standards for environmental responsibility. Whether in appliances or industrial equipment, its versatility and performance make it an essential component for your projects. Each package includes 500 pieces, making it convenient for large-scale applications. Elevate your wire-to-wire connector systems with the VAL-U-LOK PIN PHBZ AU 24-18 LP.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91388-1 | TE Connectivity 1586314-4 Application Tooling | ![]() |
| TE Connectivity 91388-2 | TE Connectivity 1586314-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download | |||


