| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586315-2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 18 - 24 AWG, .2 - .9 mm² |
| Contact Design: | Single Beam |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1586315-2 |
| SKU: | AMP1586315-2 |
1586315-2
Specifications
Detailed Description
Enhance power connections with our VAL-U-LOK SKT BR AU 24-18 LP contact, meticulously designed for optimal performance. This socket connector, featuring UL standards compliance, is perfect for a wide range of applications. With a cable mount setup and crimp termination method, installation is a breeze. Crafted from durable brass with gold plating, it ensures reliable conductivity, even in demanding environments. Suitable for discrete wire connections and accommodating wire sizes ranging from 18 to 24 AWG, it's versatile and efficient. Operating flawlessly in temperatures from -40 to 105°C, this contact is a dependable choice for power circuit applications. With international certifications and RoHS compliance, it guarantees quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91388-1 | ![]() | |
| TE Connectivity 91388-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download | |||


