| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586315-3 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .9 mm² |
| Contact Design: | Single Beam |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | CSA UL |
| Part Aliases: | 1586315-3 |
| SKU: | AMP1586315-3 |
1586315-3
Specifications
Detailed Description
Easily connect power components with our VAL-U-LOK SKT PHBZ SN 24-18 LP Contact. Designed for efficient cable mounting via crimp termination, this socket contact ensures secure and reliable power transfer. With CSA and UL standards met, it guarantees quality and safety for various applications. The phosphor bronze construction and pre-tin plating offer durability and efficient conductivity, suitable for wire sizes ranging from 18-24 AWG. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for power circuit applications. Each package includes 500 loose pieces, making it convenient for large-scale projects. RoHS compliant and featuring straight orientation, it's a versatile choice for wire-to-wire or wire-to-board connections in appliances and other electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 170891-2 | SLEEVE 250 NAT | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 324001 | SPLICE,SOLIS BUTT STRAP 24-20 | ![]() |
| TE Connectivity 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34150 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 34853 | TERMINAL,PG R 12-10 8 | ![]() |
| TE Connectivity 770248-1 | UMNL II PIN PTPBR LP 20-14AWG | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download | |||


