1586315-4

VAL-U-LOK SKT PHBZ AU 24-18 LP

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1586315-4
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 600 V AC
Contact Type: Socket
Package Quantity: 500
Cable Type: Discrete Wire
Contact Amperage: 9 A
Termination Type: Crimp
GPL: G31
Packaging: Loose Piece
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Lead Free Solder Processes: Not applicable for solder process capability
Connector and Contact Terminate To: Wire & Cable
Product Code: K925
Wire Size: 18 - 24 AWG, .2 - .9 mm²
Contact Design: Single Beam
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: 208567
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .059 - .094 in, 1.5 - 2.39 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Tin
Crimp Area Plating Thickness: 100 µin, 2.54 µm
Contact Product Type: Contact
Standards Met: CSA ;UL
Part Aliases: 1586315-4
SKU: AMP1586315-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/08/2024 PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. Download