| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586316-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-0 UL 94V-2 |
| Part Aliases: | 1586316-1 |
| SKU: | AMP1586316-1 |
1586316-1
Specifications
Detailed Description
Enhance your power connector assembly with our VAL-U-LOK PIN BR SN 26-22 LP Contact. Designed for reliable performance, this brass pin contact is ideal for cable mount applications, featuring a crimp termination method for secure connections. With UL and UL 94V-2 standards compliance, it ensures safety and quality. Suitable for 22-26 AWG wire sizes, it supports a voltage of 600V AC and an amperage of 9A, making it perfect for power circuits. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's versatile for various environments. With 500 pieces in loose packaging, it's convenient for bulk usage. RoHS compliant and suitable for appliances, this contact guarantees high performance in wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91387-1 | ![]() | |
| TE Connectivity 91387-2 | ![]() | |
| TE Connectivity 2394312-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238022-1 | ![]() |


