| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586316-2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-0 UL 94V-2 |
| Part Aliases: | 1586316-2 |
| SKU: | AMP1586316-2 |
1586316-2
Specifications
Detailed Description
Elevate your power connectivity with our VAL-U-LOK PIN BR AU 26-22 LP. This high-quality contact boasts UL and UL 94V-2 certifications, ensuring reliable performance. With a crimp termination method and cable mount design, it's perfect for secure and efficient installations. Crafted from durable brass with gold plating, it offers excellent conductivity and can handle up to 600V AC. Suitable for 22-26 AWG wire, it's ideal for power applications. Operating in a wide temperature range and meeting RoHS compliance, it's a dependable choice for various projects. With 500 pieces in a loose packaging, it's convenient for bulk use. Upgrade your power connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91387-1 | ![]() | |
| TE Connectivity 91387-2 | ![]() | |
| TE Connectivity 2394312-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download | |||


