| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586316-4 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Standards Met: | CSA,UL UL 94V-0,UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 UL 94V-0 |
| Part Aliases: | 1586316-4 |
| SKU: | AMP1586316-4 |
1586316-4
Specifications
Detailed Description
Elevate your power connector game with the VAL-U-LOK PIN PHBZ AU 26-22 LP. This high-quality contact features gold plating for reliable conductivity and durability, meeting CSA and UL standards for peace of mind. With a cable mount design and easy crimp termination method, it's perfect for power applications. Operating in a wide temperature range and accommodating wire sizes 22-26 AWG, this contact ensures seamless performance. Whether for appliances or industrial use, its RoHS compliance and flame-retardant materials make it a trusted choice for your needs. Upgrade your connectors with the VAL-U-LOK PIN PHBZ AU 26-22 LP.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91387-1 | ![]() | |
| TE Connectivity 91387-2 | ![]() | |
| TE Connectivity 2394312-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download | |||


