| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586317-3 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Contact Design: | Single Beam |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | CSA,UL UL 94V-0,UL 94V-2 |
| Material Flammability Standard: | UL 94V-0 UL 94V-2 |
| Part Aliases: | 1586317-3 |
| SKU: | AMP1586317-3 |
1586317-3
Specifications
Detailed Description
Enhance connectivity with our VAL-U-LOK SKT PHBZ SN 26-22 LP Contact, designed for optimal performance in power applications. This single-beam socket, crafted from durable phosphor bronze, ensures secure crimp termination for 22-26 AWG wires. With CSA and UL certifications, it guarantees reliability and safety in operations, meeting UL 94V-0 and UL 94V-2 material flammability standards. Suitable for cable mount installations, it supports wire-to-wire and wire-to-board connections, making it versatile for various circuit applications. RoHS-compliant and operating efficiently in temperatures ranging from -40°C to 105°C (-40°F to 221°F), this contact is ideal for appliances and other electronic devices, with a contact rating of 9A at 600V AC. Packaged in loose quantities of 500, it offers convenience for large-scale projects. Trust in its quality and performance for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91387-1 | TE Connectivity 1586317-3 Application Tooling | ![]() |
| TE Connectivity 91387-2 | TE Connectivity 1586317-3 Application Tooling | ![]() |


