1586520-2

Heilind Number:AMP1586520-2
Manufacturer:TE Connectivity
Manufacturer Number:1586520-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12P CMNL HDR ASSY PC NATL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586520-2
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.195 in, 4.95 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.36 in, 9.14 mm
Package Quantity:100
Contact Amperage:12 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:237
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:19.94 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1349
Number of Power Positions:12
Connector Length:32.77 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.53 mm
Mating Retention:With
Termination Post Tail Length:.149 in, 3.81 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1586520-2
SKU:AMP1586520-2

Detailed Description

Enhance power connectivity in commercial applications with our Commercial MATE-N-LOK series connector. Meeting CSA and UL standards, this durable connector features a Nylon housing and a two-row design for efficient board mounting. With a termination method of Through Hole - Solder and a pin contact type, it ensures reliable performance. Offering 12 positions and a voltage rating of 250 VAC, it is ideal for power circuit applications. The housing, in a natural color, is UL 94V-0 flammability rated for safety. Designed for vertical mounting with positive lock mating retention, it guarantees secure connections. With a contact amperage of 12 A and gold plating in the mating area, it ensures optimal conductivity. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. Each package includes 100 connectors, making it convenient for large-scale projects. Compliant with RoHS standards, this connector is also environmentally friendly. Perfect for appliances and other power-related applications, it offers reliable performance in demanding settings.