| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586532-2 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 237 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .03 µin, 1.18 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .33 in, 8.38 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 18.16 mm, .71 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .18 in, 4.57 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .149 in, 3.81 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586532-2 |
| SKU: | AMP1586532-2 |
1586532-2
Specifications
Detailed Description
Introducing our Commercial MATE-N-LOK Power Connector, a reliable solution for your power applications. This UL and CSA-certified connector, with a housing made of durable nylon, offers secure board mount installation through hole solder termination. With a pitch of 5.08mm and a voltage rating of 250VAC, it ensures efficient power transfer, ideal for appliances and other electrical systems. The connector features three pin contacts with a contact amperage of 12A, plated with gold for optimal conductivity. Its inline layout, vertical mount orientation, and polarization mating alignment guarantee proper installation. Operating in a wide temperature range from -55 to 105°C, it meets stringent performance standards. RoHS compliant and with a UL 94V-2 flammability rating, this connector is not only high-performing but also environmentally friendly. Each package contains 100 units, making it a cost-effective choice for your power connectivity needs. Perfect for wire-to-board applications, this header connector is a reliable and durable solution for various power systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480721-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2022 | P-22-023030 - Packaging/Shipping Quantity Changing. TE Connectivity is changing the unit packaging quantity and/or shipping packaging quantity of the several connectors according to list informed in this document, modifying the quantities of supplying of the products informed in this document in order to have packaging in accordance to global standard which aims to have a packaging with less use of plastic bags and be more aligned with the growing global ecological demand. | Download | |||


