| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586537-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Amperage: | 11.2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire, Stranded |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 AWG, 1.3 - 1.4 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1586537-1 |
| SKU: | AMP1586537-1 |
1586537-1
| Heilind Number: | AMP1586537-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1586537-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the Mini UMNL PIN SN 16 AWG, a vital component of the Mini-Universal MATE-N-LOK series. Designed for efficient cable mounting via crimp termination, this brass pin contact ensures reliable performance in diverse applications. With a high amperage rating of 11.2 A and a robust voltage tolerance of 600 V AC/DC, it's ideal for power transmission. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees durability. The contact's pre-tin plating and wire-to-wire connector system facilitate easy installation. With a package quantity of 7000, it's a cost-effective choice for projects requiring high volumes. Meeting RoHS compliance standards, it's also environmentally friendly. Trusted in industries like appliances, this contact is essential for secure and efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-640663-1 | MINI AMP-IN 26-22 PTPHBZ | ![]() |
| TE Connectivity 350078-1 | CMNL SOK 30-22 PTPBR | ![]() |
| TE Connectivity 353907-1 | CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794831-1 | MINI UMNL SKT SN 22-18 AWG | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |


