| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586538-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 7000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 16 AWG, 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Part Aliases: | 1586538-1 |
| SKU: | AMP1586538-1 |
1586538-1
Specifications
Detailed Description
Introducing the MINI UMNL SKT SN 16 AWG, a vital component in the Mini-Universal MATE-N-LOK series. This Cable Mount Contact, designed for free-hanging installation, features brass construction for optimal conductivity. With a voltage rating of 600 V AC/DC and an amperage of 11.2 A, it's suitable for power applications. The crimp termination method ensures secure connectivity, while the pre-tin plating offers durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this contact is reliable in various environments. With a package quantity of 7000 pieces, it's ideal for bulk use. RoHS compliant and suitable for appliances, this contact is a dependable solution for wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266574-1 | ![]() | |
| TE Connectivity 2266574-2 | ![]() | |
| TE Connectivity 7-2266574-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794894-3 | ![]() | |
| TE Connectivity 794896-3 | ![]() |


