| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586585-6 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 9 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .1 µm, 3.937 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .07 in, 1.78 mm |
| Connector Height: | 14.1 mm, .555 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 19.2 mm, .756 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 15.01 mm, .59 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586585-6 |
| SKU: | AMP1586585-6 |
1586585-6
Specifications
Detailed Description
Enhance power connectivity with this UL and CSA certified board-mount header connector, ideal for various appliances. Featuring a durable nylon housing in a natural color, it offers secure termination through through-hole soldering. With a vertical mounting orientation and 2 rows of 6 pin contacts, it ensures reliable power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for diverse environments. Its tin-plated contact mating area guarantees efficient conductivity, while the boardlock feature and 1.78mm PCB retention accommodate secure installation. Meeting RoHS compliance, it is environmentally friendly, making it a dependable solution for power applications.

