1586586-4

Heilind Number:AMP1586586-4
Manufacturer:TE Connectivity
Manufacturer Number:1586586-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4P VAL-U-LOK BMI VRT HDR V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586586-4
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.1 µm, 3.9 µin
PCB Retention:With
PCB Thickness (Recommended):.07 in, 1.78 mm
Connector Height:14.1 mm, .555 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:4
Contact Layout:Inline
Connector Length:15 mm, .591 in
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:15 mm, .591 in
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Plug
Multiple Contact Types:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586586-4
SKU:AMP1586586-4

Detailed Description

Enhance your power connections with this durable 4-position board mount connector. Designed for vertical mounting, its robust nylon housing in natural color meets UL 94V-2 flammability standards, ensuring safety. With a pitch of 4.2mm and through-hole solder termination method, it guarantees secure and reliable performance. CSA and UL certified for quality assurance, this connector is ideal for power circuit applications, offering a high voltage rating of 600V AC and contact amperage of 9A. Its inline contact layout, shrouded header type, and keyed mating alignment make it easy to install and maintain. Perfect for appliances and other electronic devices, this connector is RoHS compliant, contributing to environmental responsibility. Partner with this connector for efficient wire-to-board connections in your projects.