1586586-6

Heilind Number:AMP1586586-6
Manufacturer:TE Connectivity
Manufacturer Number:1586586-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P VAL-U-LOK BMI VRT HDR V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586586-6
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.1 µm, 3.9 µin
PCB Retention:With
PCB Thickness (Recommended):.07 in, 1.78 mm
Connector Height:14.1 mm, .555 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:6
Contact Layout:Inline
Connector Length:19.2 mm, .756 in
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:15 mm, .591 in
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Plug
Multiple Contact Types:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586586-6
SKU:AMP1586586-6

Detailed Description

This 6-position power connector, meeting CSA and UL standards, is essential for secure board mounting in appliances. Constructed with durable nylon housing in a natural color, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C (-40 to 221°F). Featuring through-hole solder termination and a pitch of 4.2mm (.165 in), it guarantees easy and efficient installation. With a voltage rating of 600V AC and contact amperage of 9A, this connector is suitable for power applications. Its shrouded header type, with boardlock PCB retention, offers added stability. The connector, compliant with RoHS regulations, is a dependable solution for wire-to-board connections, with a mating alignment and keyed mating retention for secure coupling. Its compact design, with a connector length of 19.2mm (.756 in) and width of 15mm (.591 in), ensures space-saving installation. Perfect for power distribution in various electronic devices, it provides assurance of quality and performance.