| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586768-6 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 315 |
| Contact Amperage: | 9 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Bag, Box & Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586768-6 |
| SKU: | AMP1586768-6 |
1586768-6
Specifications
Detailed Description
This UL and CSA-certified power connector is a reliable choice for your electronic projects. With a housing made of durable polyamide in a clean white color, it offers secure board mount installation with through-hole solder termination. Featuring two rows of six pin contacts, it provides a pitch of 4.2mm (.165 in) for efficient power transmission at up to 600V AC and 9A. Ideal for power circuit applications, it operates in a wide temperature range from -40 to 105°C (-40 to 221°F). The connector's inline matrix layout and shrouded header type ensure proper alignment and connectivity, while its keyed mating retention type adds an extra layer of security. With a compact design measuring 13.8mm (.543 in) in length and 9.75mm (.383 in) in width, it is suitable for wire-to-board connections in various appliances. RoHS compliant, it meets international standards for environmental responsibility. Each package includes 315 connectors, packaged in a convenient bag, box, and tray format for easy handling. Upgrade your power connectivity with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586861-6 | ![]() |


