| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586840-4 |
| Amperage: | 9 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 16 AWG, 1.31 - 1.46 mm² |
| Contact Design: | Formed Pin |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .071 - .12 in, 1.8 - 3.1 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1586840-4 |
| SKU: | AMP1586840-4 |
1586840-4
Specifications
Detailed Description
Enhance signal connectivity with this VAL-U-LOK Pin. Designed for 16AWG cables, it ensures reliable power transmission at 9A and 600V AC. Crafted from phosphor bronze with a gold-plated finish, it offers optimal conductivity and durability. The cable mount, crimp termination, and locking lance contact retention make installation secure and efficient. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications, from appliances to industrial machinery. With RoHS compliance, it meets environmental standards without compromising performance. Perfect for wire-to-wire connections in signal circuits, this pin guarantees seamless functionality in your electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1976444-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download | |||


