| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586841-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 16 AWG, 1.31 mm² |
| Contact Design: | Single Beam |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .122 in, 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586841-1 |
| SKU: | AMP1586841-1 |
1586841-1
Specifications
Detailed Description
Easily connect power sources with our VAL-U-LOK SKT 16AWG BR SN LP contact, designed for efficient crimp termination on cables. With UL 94V-0 standards met, this socket contact ensures high safety and performance with a voltage rating of 600 V AC and a contact amperage of 9 A. Its brass construction and Pre-Tin plating guarantee durability and reliable conductivity. Suitable for wire-to-wire and wire-to-board connections in power circuit applications, this loose piece packaging contains 500 pieces, making it ideal for various industrial and appliance uses. RoHS compliant and operating within a wide temperature range, from -40 to 105 °C (-40 to 221 °F), this contact is a versatile and essential component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1976444-1 | TE Connectivity 1586841-1 Application Tooling | ![]() |
| TE Connectivity 1976444-2 | TE Connectivity 1586841-1 Application Tooling | ![]() |


