| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586841-3 |
| Amperage: | 9 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 16 AWG, 1.25 - 1.4 mm² |
| Contact Design: | Single Beam |
| Contact Transmits: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .071 - .12 in, 1.8 - 3.1 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586841-3 |
| SKU: | AMP1586841-3 |
1586841-3
Specifications
Detailed Description
Enhance your electrical connections with our VAL-U-LOK Socket. Designed for 16AWG wires, this contact features a robust Phosphor Bronze construction, ensuring reliable performance. With a voltage rating of 600V AC and an amperage of 9A, it's ideal for signal applications. The Cable Mount (Free-Hanging) design with Crimp termination method offers easy installation. Meeting UL 94V-0 flammability standards, it guarantees safety. Each package contains 500 pieces, making it perfect for various projects. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it suits different environments. Its Pre-Tin plating and contact retention with Locking Lance provide excellent conductivity and stability. RoHS compliant and suitable for appliances, this connector is a must-have for Wire to Wire and Wire to Board setups. With CSA and UL certifications, you can trust in its quality and performance. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1976444-1 | ![]() | |
| TE Connectivity 1976444-2 | ![]() |


