| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586841-4 |
| Amperage: | 9 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| GPL: | G31 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 16 AWG, 1.25 - 1.4 mm² |
| Contact Design: | Single Beam |
| Contact Transmits: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .071 - .12 in, 1.8 - 3.1 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586841-4 |
| SKU: | AMP1586841-4 |
1586841-4
Specifications
Detailed Description
Enhance your electrical connections with the VAL-U-LOK SKT 16AWG PHBZAU LP, a high-performance socket contact designed for optimal power transmission. With a robust construction and UL 94V-0 flammability standard compliance, this contact ensures safety and reliability in various applications. Featuring gold-plated crimp termination and a cable mount design, it guarantees secure and efficient connectivity for 16 AWG wires. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this contact is ideal for signal circuit applications. With RoHS compliance and 600 V AC voltage rating, it meets strict environmental and performance standards. Suitable for appliances and other electronic devices, this contact is a valuable component in your wiring setup. With a package quantity of 500, it is perfect for large-scale projects. Upgrade your wire-to-wire or wire-to-board connections with the VAL-U-LOK SKT 16AWG PHBZAU LP for seamless and durable performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1976444-1 | ![]() | |
| TE Connectivity 1976444-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download | |||


