| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586843-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586843-1 |
| SKU: | AMP1586843-1 |
1586843-1
| Heilind Number: | AMP1586843-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1586843-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK Housing. Crafted from durable nylon in a natural hue, this single-row connector meets UL 94V-2 flammability standards for added safety. With a voltage rating of 600V AC, it ensures reliable performance in various applications. Suitable for cable mount (free-hanging) setups, it features crimp termination for secure attachment. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for use in appliances and other environments. Tested for VDE compliance and RoHS certified, this connector guarantees quality and environmental responsibility. Upgrade your connectivity solutions with this versatile and dependable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-8 | ![]() | |
| TE Connectivity 1586845-1 | ![]() | |
| TE Connectivity 1586849-1 | ![]() | |
| TE Connectivity 770421-1 | ![]() | |
| TE Connectivity 794099-1 | ![]() |


