| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586863-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .216 in, 5.5 mm |
| Package Quantity: | 400 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .386 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline, Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .512 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586863-4 |
| SKU: | AMP1586863-4 |
1586863-4
Specifications
Detailed Description
Enhance power connectivity in your appliances with this UL and CSA-certified board mount header connector. Featuring a durable polyamide housing in a sleek white finish, it offers secure termination through hole soldering with a pitch of 4.2mm. With a contact amperage of 9A and a voltage rating of 600V AC, it ensures reliable performance in various power applications. The right-angle mount orientation and keyed mating alignment provide ease of installation, while the latch mating retention type ensures a secure connection. Operating temperature range from -40 to 105°C (-40 to 221°F) and UL 94V-2 flammability standard compliance guarantee safety and durability. Perfect for power distribution in electronic devices, this connector is RoHS compliant, making it an environmentally friendly choice. With 400 pieces in a tray packaging, it's convenient for both small-scale and large-scale production. Upgrade your power connectivity solutions with this high-quality board mount header connector.

