| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1587335-1 |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Component Type: | Fuse Holder |
| Contact Amperage: | 20 A |
| Number of Positions: | 40 |
| Relay Type: | 280 Plug-In |
| GPL: | J23 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | CF01 |
| ECCN: | EAR99 |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Fuse Type: | Mini ATM Fuse |
| Secondary Locking: | No |
| Number of Fuses Maximum: | 20 |
| Number of Relays Maximum: | 6 |
| Part Aliases: | 1587335-1 |
| SKU: | AMP1587335-1 |
1587335-1
Specifications
Detailed Description
Enhance the power and reliability of your automotive circuitry with this high-performance Base Assembly. Featuring a durable construction and a 40-position design, it ensures optimal connectivity for your Mini ATM Fuses. With a maximum operating temperature of 125°C and an IP67 rating, this component is built to withstand harsh environmental conditions, making it ideal for industrial and commercial transportation applications. The 280 Plug-In relay type offers seamless integration, while the 20A contact amperage guarantees efficient power distribution. Sealable for added protection, this assembly is a must-have for any automotive electrical system. Compliant with RoHS regulations, it also prioritizes environmental responsibility. Elevate your vehicle's performance with this essential automotive connector accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-2 | TE Connectivity 1587335-1 Application Tooling | ![]() |


