1587716-1

Heilind Number:AMP1587716-1
Manufacturer:TE Connectivity
Manufacturer Number:1587716-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

INNER HOUSING, PLUG, HVA280-3PM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1587716-1
Series:HVA 280
Gender:Housing for female terminals
Number of Rows:1
Pitch:.204 in, 5.2 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:3
GPL:K28
Packaging:Package
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:J710
Connector System:Wire to Wire
Length:.842 in
Cable Exit Angle:180°
Height:11.6 mm, .456 in
Width:1.1 in, 28 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1587716-1
SKU:AMP1587716-1

Detailed Description

Enhance your automotive connector system with this Inner Housing designed for HVA280-3PM terminals. The black housing, made of durable PA GF material, features a single row layout for accommodating three female terminals with a 5.2mm pitch. With a 180° cable exit angle and a height of 11.6mm, it offers seamless integration into your wire-to-wire connections. The integrated primary locking feature ensures secure assembly, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Perfect for signal circuit applications, this housing is a vital component for your automotive connectivity needs.