1587722-1

Heilind Number:AMP1587722-1
Manufacturer:TE Connectivity
Manufacturer Number:1587722-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CABLE SEAL RETAINER, SIZE A, HVA280-3PM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1587722-1
Color:Black
Series:HVA 280
Accessory Type:Other
Body Material:PA GF
Package Quantity:1
GPL:K28
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Automotive
Product Code:J710
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:1587722-1
SKU:AMP1587722-1

Detailed Description

Secure your cables with ease using this Cable Seal Retainer, designed for Size A applications. Crafted from durable black PA GF material, it ensures reliable performance in automotive settings. With a temperature range of -40 to 125°C (-40 to 257°F), it can withstand harsh conditions. This essential accessory, part of the HVA 280 series, guarantees a secure connection in Wire to Wire and Wire to Board setups. With UL 94-HB flammability standard compliance and RoHS certification, you can trust in its quality and environmental friendliness. Indispensable for automotive connectors, this retainer is a must-have for your maintenance and repair needs.