| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1587735-1 |
| Color: | Natural |
| Series: | HVA 280 |
| Accessory Type: | Other |
| Body Material: | PBT GF |
| Package Quantity: | 1 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1587735-1 |
| SKU: | AMP1587735-1 |
1587735-1
Specifications
Detailed Description
Enhance the stability and functionality of your automotive connectors with this essential accessory. Designed for use with HVA 280 series connectors, this natural-colored spacer, Size A, ensures a secure and precise fit for optimal performance. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it guarantees reliability in a wide operating temperature range from -40 to 140°C (-40 to 284°F). With RoHS compliance and lead-free solder processes, it aligns with environmental standards while providing peace of mind. This package contains one spacer, essential for wire-to-wire connector systems, making it a vital component for automotive applications.

