1587940-3

Heilind Number:AMP1587940-3
Manufacturer:TE Connectivity
Manufacturer Number:1587940-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CABLE SEAL RETAINER, SIZE C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1587940-3
Color:Gray
Series:HVA 280
Accessory Type:Other
Body Material:PA GF
Package Quantity:500
GPL:K28
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Automotive
Product Code:J710
ECCN:EAR99
Material Flammability Standard:None
Part Aliases:1587940-3
SKU:AMP1587940-3

Detailed Description

Secure your cable connections with ease using this Cable Seal Retainer, designed for Size C cables. Featuring a sleek Gray finish, this essential accessory from the HVA 280 series is crafted from durable PA GF material, ensuring long-lasting performance. Each package includes 500 retainers, making it perfect for bulk applications. With an operating temperature range of -40 to 140 °C (-40 to 284 °F), this retainer is suitable for a wide variety of automotive environments. Compliant with RoHS regulations, it is environmentally friendly and safe for use. Trust in its high-quality design to keep your connections secure and reliable.