1587987-9

Heilind Number:AMP1587987-9
Manufacturer:TE Connectivity
Manufacturer Number:1587987-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

RECEPTACLE ASSEMBLY, 250A, MSD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1587987-9
Color:Orange
Series:High Power Connector System
Accessory Type:Other
Package Quantity:1
GPL:P15
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Automotive
Product Code:J719
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Industry Standard:USCAR
Part Aliases:1587987-9
SKU:AMP1587987-9

Detailed Description

Enhance the power connectivity of your automotive applications with this high-performance receptacle assembly. Designed for robust performance, it boasts a 250A capacity, ensuring reliable power transmission. The vibrant orange color not only adds a pop of visual appeal but also aids in easy identification. Engineered for durability, it can withstand extreme operating temperatures ranging from -40 to 85°C (-40 to 185°F), making it suitable for a wide range of environments. Compliant with RoHS regulations, this accessory is environmentally friendly, while its industry-standard USCAR certification guarantees quality and compatibility. Whether for wire-to-wire or wire-to-board connections, this connector system is a versatile solution for your automotive connectivity needs. Each package contains one assembly, providing convenience and value in one. Upgrade your power distribution with this essential automotive connector accessory.