| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589054-9 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.01 mm |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 1 A |
| Number of Positions: | 25 |
| Mating Retention Type: | Jackscrew |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 25 |
| Panel Gasket: | Without |
| Part Aliases: | 1589054-9 STM02511500SCN |
| SKU: | AMP1589054-9 |
1589054-9
Specifications
Detailed Description
Introducing the STM02511500SCN SOLDER CUP, a high-performance connector assembly designed for aerospace, defense, and marine applications. This rugged receptacle features a durable aluminum housing and gold-plated contacts, ensuring reliable signal transmission in harsh environments. With a 25-pin configuration and 2 rows, it offers ample connectivity options for your systems. The cable mount design allows for easy installation, while the jackscrew mating retention type ensures a secure connection. Operating temperature range of -200 to 200°C (-328 to 392°F) and a voltage rating of 500 VAC make it suitable for demanding conditions. RoHS compliant and suitable for wire and cable termination, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

