| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589062-2 |
| Series: | N |
| Gender: | Female |
| Number of Contacts: | 44 |
| Maximum Operating Temperature: | 200 °C |
| Shell Plating: | Nickel |
| SKU: | AMP1589062-2 |
1589062-2
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

