| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589069-4 |
| Gender: | Receptacle |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Interface: | Nanominiature |
| GPL: | F03 |
| Mating Retention Type: | Threaded Hole |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | H270 |
| Number of Signal Positions: | 5 |
| Number of Coaxial Contacts: | 4 |
| Signal Wire Size: | 30 AWG |
| Connector Length: | 152.4 mm, 6 in |
| Screw Hole Thread Size: | 1 mm |
| Contact Spacing: | .025 in, .64 mm |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1589069-4 CX045SC2RC006N |
| SKU: | AMP1589069-4 |
1589069-4
Specifications
Detailed Description
Elevate your connection capabilities with the CX045SC2RC006N coaxial receptacle, designed for optimal performance in aerospace, defense, and marine applications. With an impedance of 50 Ω and RG 178 cable compatibility, this nanominiature connector ensures reliable signal transmission. Featuring mating retention through a threaded hole, it securely accommodates 4 coaxial contacts and 5 signal positions, with a 30 AWG wire size. The 1 mm screw hole thread size and 0.025-inch contact spacing facilitate easy installation, while the 152.4 mm length offers flexibility in setup. Crafted for wire and cable termination, this connector assembly, part of our RF Coaxial range, is a essential component for high-quality connectivity solutions.【END】
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

