| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589072-4 |
| Gender: | Receptacle |
| Termination Method: | Surface Mount |
| Impedance: | 50 Ω |
| Interface: | Nanominiature |
| GPL: | F03 |
| Mating Retention Type: | Mounting Hardware, Threaded Hole |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H270 |
| Number of Coaxial Contacts: | 8 |
| Screw Hole Thread Size: | 1 mm |
| Mounting Hardware Type: | 1mm X .16in Mounting Screw |
| Contact Spacing: | .025 in, .64 mm |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1589072-4 CX080L2HN |
| SKU: | AMP1589072-4 |
1589072-4
Specifications
Detailed Description
Discover the CX080L2HN, a high-performance COAX connector designed for demanding applications in the Aerospace Defense & Marine industries. With a surface mount termination method and 50 Ω impedance, this nanominiature receptacle ensures reliable signal transmission on printed circuit boards. Featuring eight coaxial contacts and 1mm mounting hardware, it offers secure connections in rugged environments. The threaded hole mating retention type further enhances its durability. With a contact spacing of .025 inches (.64mm), this connector assembly meets stringent performance standards. Upgrade your RF Coaxial system with the CX080L2HN for unparalleled reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

