| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589451-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .04 in, 1.02 in |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H266 |
| Contact Layout: | Inline |
| Connector Length: | .39 in, 9.91 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589451-8 USS015B2 |
| SKU: | AMP1589451-8 |
1589451-8
Specifications
Detailed Description
Power up your connectivity with the USS015B2 Strip CON, a robust board-mount connector designed for seamless integration in aerospace, defense, and marine applications. Featuring a single row with 15 tin-lead plated pin contacts, this connector ensures reliable power transmission. Its LCP housing in a natural color offers durability, while the beryllium copper contact material guarantees optimal conductivity. With a compact horizontal mount orientation and a pitch of .64mm, it's perfect for wire-to-board setups. The connector's inline contact layout and unshrouded header type make assembly straightforward, while its surface mount termination method simplifies installation. With its compact footprint and low profile of just 1.02 inches, it's ideal for space-constrained environments. RoHS compliant and ECCN classified as EAR99, the USS015B2 Strip CON is your go-to solution for high-performance power connections in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

