| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589452-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .04 in, 1.02 in |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H266 |
| Contact Layout: | Inline |
| Connector Length: | .115 in, 2.92 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1 |
| Contact Shape: | Round |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589452-4 USS009L2T |
| SKU: | AMP1589452-4 |
1589452-4
Specifications
Detailed Description
Introducing the USS009L2T, a high-performance Strip Connector for your power circuit applications. With a durable LCP housing in a natural color, this Board Mount connector offers reliable Surface Mount termination, ideal for streamlined assembly processes. Featuring 9 Socket contacts made of Beryllium Copper with Tin-Lead plating, it ensures efficient power transmission. The .64mm pitch and Inline contact layout provide precise connectivity, while the compact .115in connector length allows for space-saving installation. Designed for Aerospace Defense & Marine use, this connector meets stringent quality standards. Trust in the USS009L2T for seamless Wire to Board connections in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

