| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589455-2 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H323 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Part Aliases: | 1589455-2 SSL005PC0DC006N |
| SKU: | AMP1589455-2 |
1589455-2
Specifications
Detailed Description
Enhance secure data transmission with the SSL005PC0DC006N Connector Assembly, featuring a robust WDUALOBE design. Crafted with precision, this connector boasts a Plug gender and LCP (Liquid Crystal Polymer) housing material for durability. With a single row configuration and Cable Mount (Free-Hanging) installation, it ensures seamless connectivity. Gold contact plating and a .64mm pitch guarantee reliable performance, even under high voltage conditions of up to 500 VAC. Its Pin contact type, Rectangular shape, and 5-position layout cater to signal transmission needs, making it ideal for aerospace, defense, and marine applications. Operating in a wide temperature range from -200 to 200°C, this connector is built to withstand extreme environments. RoHS compliant and designed for easy mating with a jackscrew retention system, it offers convenience and peace of mind in every connection. Indispensable for cable-to-cable setups, this Connector Assembly is a must-have for any signal circuit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

