| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589462-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 51 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 1.459 in |
| Connector System: | Wire to Board |
| Contact Shape: | Round |
| Hardware Type: | 1.2mm X .16" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Gold |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589462-3 SSG051L2AQ |
| SKU: | AMP1589462-3 |
1589462-3
Specifications
Detailed Description
Introducing the SSG051L2AQ Surface Mount Connector, a vital component for power applications in the Aerospace Defense & Marine industries. With a housing made of robust Liquid Crystal Polymer and gold-plated contacts, this connector ensures reliable performance in demanding environments. Featuring a single row of 51 socket contacts with a pitch of .64mm, it offers efficient board mount assembly. The connector, with a natural housing color, is designed for horizontal mounting and is suitable for wire-to-board connections. Its tin-lead plating on the contact mating area guarantees optimal conductivity, while the included 1.2mm x .16" mounting screw hardware provides secure mating retention. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for environmental responsibility and export control. Enhance your electronic systems with the SSG051L2AQ for seamless and durable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

