1589462-6

Heilind Number:AMP1589462-6
Manufacturer:TE Connectivity
Manufacturer Number:1589462-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SSL005L2HN = SMT CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1589462-6
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Pitch:.025 in, .64 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:5
Number of Positions:5
Housing Color:Black
Mount Orientation:Horizontal
GPL:F03
Packaging:Package
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 - 2.28 µm, 50 - 90 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.086 in
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H264
Connector Length:.309 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Round
Hardware Type:1.0 mm X .160" Mounting Screw
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Contact Retention:Without
Screw Hole Diameter:.039 in, 1 mm
Mounting Mating Hardware:With
Surface Mount Extended Leads:Without
Part Aliases:1589462-6 SSL005L2HN
SKU:AMP1589462-6

Detailed Description

Introducing the SSL005L2HN, a high-performance SMT connector designed for seamless board mounting. With a single row configuration and five positions, this connector is ideal for power applications in aerospace, defense, and marine industries. Crafted with durable LCP housing and Beryllium Copper contacts plated with Tin-Lead, it ensures reliable conductivity. The black housing color and horizontal mount orientation offer versatility in installation. Featuring a .64mm pitch and socket contact type, it guarantees secure connections. With a compact height of .086 inches and a mating retention feature, it provides stability in rugged environments. This connector, part of the H264 product line, is RoHS compliant and ECCN classified as EAR99, meeting international standards for quality and environmental responsibility. Whether for wire-to-board or PCB mounting, the SSL005L2HN is the perfect choice for demanding applications in the field.